D-436-0154
TE Connectivity / Raychem BrandCable Accessories Sleeve Polyvinylidene Fluoride Transparent Blue .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
D-436-0154
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Box
Type:
Sleeve
Dimension:
23.8 mm
Color:
Transparent Blue
Operating Temperature:
-55 to 150 °C
The TE Connectivity / Raychem D-436-0154 is a cable accessories sleeve made from durable polyvinylidene fluoride material. This transparent blue sleeve provides excellent protection and insulation for cables in various applications. Trust this high-quality product for reliable performance and long-lasting durability.
Search Keywords:
D4360154
IN STOCK:
5,004
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
1250
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
10
$3.167
$31.670
250
$2.045
$511.250
500
$1.982
$991.000
1,250
$1.921
$2,401.250
2,500
$1.902
$4,755.000
3,750
$1.883
$7,061.250
5,000
+
$1.864
$9,320.000