D-436-0185CS1102
TE Connectivity / Raychem BrandCable Accessories Sealing Cap Cross-Linked Polyvinylidene Fluoride Transparent Blue
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
D-436-0185CS1102
Alias/AKA:
654557N001
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
BOX
Type:
Sealing Cap
Dimension:
21.7 mm
Color:
Transparent Blue
Operating Temperature:
-55 to 150 °C
Cable Accessories Sealing Cap Cross-Linked Polyvinylidene Fluoride Transparent Blue
Search Keywords:
D4360185CS1102
IN STOCK:
274
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
10
$5.620
$56.200
25
$3.540
$88.500
100
$1.376
$137.600
274
+
$1.079
$295.646