help desk software
DATA SHEET

D-436-0186CS2709

TE Connectivity / Raychem Brand

D-436-0186CS2709

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
D-436-0186CS2709
RoHS:
Yes
HTS:
8536694051
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Box
Packaging Method:
Bag/Box
Wire Insulation Diameter (Max):
.055 in, 1.37 mm
Heavy Duty:
No
Number of Serrations:
0
Overall Length:
.84 in, 21.3 mm
Support Style:
Non-Insulation Support
Serrated:
No
Operating Temperature Range:
-55 – 150 °C, -67 – 302 °F
Wire/Cable Type:
Insulated Wire
Terminal & Splice Style:
Splice
Sealable:
Yes
Government Qualified:
No
Insulated:
Yes
Splice Type:
Sealing Cap , Stub Splice
Product Type:
Cap
D-436-0186CS2709
Search Keywords:
D4360186CS2709
IN STOCK: 0
MOQ for out of Stock Qty:
1250
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,250
$2.482
$3,102.500
2,500
$1.314
$3,285.000
3,750
$0.925
$3,468.750
5,000 +
$0.906
$4,530.000
Tools/3D Models