D-436-09
TE Connectivity / Raychem BrandCable Accessories Sealing Sleeve Cross-Linked Polyvinylidene Fluoride Transparent Blue .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
D-436-09
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Type:
Sealing Sleeve
Color:
Transparent Blue
Body Material:
Cross-Linked Polyvinylidene Fluoride
The TE Connectivity / Raychem D-436-09 is a high-quality cable accessory sealing sleeve made of cross-linked polyvinylidene fluoride in a transparent blue color. This durable and reliable product provides excellent protection for cables, ensuring they remain secure and waterproof in various environmental conditions. Ideal for industrial and commercial applications, this sealing sleeve is a must-have for any cable installation project.
Search Keywords:
D43609
IN STOCK:
0
On Order:
2,500
can ship 12/16/24
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
550
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
10
$3.59
$35.900
25
$3.41
$85.250
100
$3.24
$324.000
550
$3.08
$1,694.000
1,100
$2.31
$2,541.000
1,650
$2.16
$3,564.000
2,200
+
$2.11
$4,642.000
CUSTOMERS
ALSO BOUGHT
7403TZGE
Miniature Toggle Switch - 4P (On-Off-On) - 5A@120VAC/2A@250VAC - .687" Actuator - Solder ...
27ET51-T
MICRO SWITCH™ Electro-Magnetic Held Toggle Switches: ET Series, Double Pole Double Throw (...
E300K2R0
Res Wirewound 2 Ohm 10% 300W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
CES-5
Cable Entry Seal - O-Ring - Nylon / Polyolefin - 1 Branches - 69.85 mm (2.75 in) Expanded ...
HRHT-2/2
Heat Shrink Tubing - Flexible - 1.50" - 6 to 1 -Black - length 2"