D-436-26
TE Connectivity / Raychem BrandConnector Terminals, In-Line Splice Sealing Cross-Linked Polyvinylidene Fluoride Transparent Blue Bag/Box
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
D-436-26
Alias/AKA:
650087-000
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Box
Type:
Splice
Dimension:
N/A
Color:
Transparent Blue
Operating Temperature:
135(Max) °C
Connector Terminals, In-Line Splice Sealing Cross-Linked Polyvinylidene Fluoride Transparent Blue Bag/Box
Search Keywords:
D43626
IN STOCK:
3,188
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
28 Weeks
Quantity
Unit Price
Ext. Price
5
$5.34
$26.700
50
$2.67
$133.500
100
$2.63
$263.000
300
$2.59
$777.000
500
$2.55
$1,275.000
1,000
$2.51
$2,510.000
2,500
$2.47
$6,175.000
5,000
+
$2.43
$12,150.000
CUSTOMERS
ALSO BOUGHT
CCR-33S1C
RF Switch Commercial - 50 Ohms - 28VDC Coil - DC-18GHz - Failsafe - SPDT - SMA-Female - Op...
202C241-13-0
Heat Shrink Tubing ST Nylon
MS-5-142
Connector Accessories Marker Strip Straight
CWT-11-S
Connector Terminals Solder Sleeve Shield Terminator Cross-Linked Modified Polyolefin Trans...
NB17872001
Heat Shrink Tubing ST Polyvinylidene Fluoride Clear Thin Stick