Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
D-436-36CS391
Alias/AKA:
6500740004
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Splice Material:
Copper Alloy
Product Type:
Splice
Serrated:
No
Packaging Method:
Bag/Box
Number of Serrations:
0
Terminal & Splice Style:
Splice
Splice Features:
Splice Kit
Accessory Type:
Splice
Wire Insulation Diameter (Max):
.015 in, .38 mm
Wire/Cable Type:
Insulated Wire
Government Qualified:
Yes
Terminal & Splice Type:
Splice
Sealable:
Yes
Wire Size:
20 – 26 AWG, 304 – 1510 CMA, .5 – .14 mm²
Insulated:
Yes
Operating Temperature Range:
-55 – 150 °C, -67 – 302 °F
Support Style:
Non-Insulation Support
Overall Length:
1.1 in, 27.94 mm
Heavy Duty:
No
Barrel Type:
Closed Barrel
Splice Type:
Crimp Splice , In-Line Splice
Barrel Inside Diameter:
.048 in, 1.2 mm
null:
26 – 20 AWG
D-436-36CS391
Search Keywords:
D43636CS391
IN STOCK:
0
MOQ for out of Stock Qty:
275
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
275
$4.55
$1,251.250
550
$2.80
$1,540.000
825
$2.22
$1,831.500
1,100
+
$2.17
$2,387.000