D-436-37
TE Connectivity / Raychem BrandButt Splice - Blue - Mini Seal Series - 20 AWG - 16 AWG - 1.34 mm² - PVDF (Polyvinylidene Fluoride). .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
D-436-37
Alias/AKA:
650075-000
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Pack
Type:
Splice Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
16-20 AWG
Color:
Blue
Operating Temperature:
-55 to 150 °C
The D-436-37 is a closed-barrel Butt Splice, made of copper with tin plated finish. The splice has polyvinylidene fluoride insulation sleeve and a thermoplastic end cap. The spice is designed as a single component in-line splice to provide high environmental protection to seal the termination from moisture and provide electrical isolation.
Search Keywords:
D43637
IN STOCK:
1,005
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
6 Weeks
Limited Availability. There is currently no price for this item
Call us to request pricing.
Call us to request pricing.
Product Guides
CUSTOMERS
ALSO BOUGHT
1-480303-0
Rectangular Connector Housing - Plug - Female Socket - 3 Positions - 0.200" (5.08mm) Pitch...
1757823-3
AMPLIMITE,ASY,PLUG,STD,90,ZN,3
1838274-2
Circular Connector - Receptacle - Female Sockets - 4 Position - M12 Shell Size - 5A 250VAC...
205204-9
This plug from TE’s HDP-20 Crimp Snap-In Contact Connectors series features a zinc plated ...
204814-1
GROUNDING CONN. 34 POS. ASY.