D-436-37CS454
TE Connectivity / Raychem BrandConnector Terminals, In-Line Splice Sealing Cross-Linked Polyvinylidene Fluoride Transparent Blue Bag/Box .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
D-436-37CS454
Alias/AKA:
650075N003
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Type:
In-Line Splice Sealing
Dimension:
27.94 mm
Wire Size:
20 – 16 AWG, 1216 – 2426 CMA, .61 – 1.21 mm²
Color:
Transparent Blue
TE Connectivity / Raychem Brand part D-436-37CS454 is a high-quality connector terminal designed specifically for in-line splice sealing applications. It is made with cross-linked polyvinylidene fluoride material, which ensures excellent durability and resistance to harsh environmental conditions. The terminal comes in a transparent blue bag/box, making it easy to identify and store. With its superior sealing capabilities, this connector terminal provides a reliable and secure connection for various electrical and automotive applications. Trust TE Connectivity / Raychem Brand D-436-37CS454 for all your in-line splice sealing needs.
Search Keywords:
D43637CS454
IN STOCK:
10,817
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
11 Weeks
Limited Availability. There is currently no price for this item
Call us to request pricing.
Call us to request pricing.
CUSTOMERS
ALSO BOUGHT
2024D0114-9
Twinaxial Cable Braid Rayfoam 24AWG 4.34mm White
D-436-36CS454
Connector Terminals, Crimp Splice Cross-Linked Polyvinylidene Fluoride
D-436-0128
Connector Terminals, Splice Terminal Copper Alloy Blue 18.5mm Tin Bag/Box
D-436-58
Splice Terminal 16-20AWG 27.94mm 6.99mm Tin
D-436-38
The Sealed In-Line Crimp Splice from TE has been designed to provide immersion resistant i...