Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
D-436-38CS391
RoHS:
Yes
HTS:
8536694051
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Serrated:
No
Product Type:
Splice
Terminal & Splice Style:
Splice
Wire/Cable Type:
Insulated Wire
Support Style:
Non-Insulation Support
Government Qualified:
No
Accessory Type:
Splice
Splice Type:
Crimp Splice , In-Line Splice
Operating Temperature Range:
-55 – 150 °C, -67 – 302 °F
Splice Features:
Splice Kit
Packaging Method:
Bag/Box
Terminal & Splice Type:
Splice
Wire Insulation Diameter (Max):
.05 in, 1.27 mm
Wire Size:
12 – 16 AWG, 2375 – 6755 CMA, 4 – 1.5 mm²
Heavy Duty:
No
Sealable:
Yes
Overall Length:
1.1 in, 27.94 mm
Insulated:
Yes
Splice Material:
Copper Alloy
Barrel Type:
Closed Barrel
Number of Serrations:
0
Barrel Inside Diameter:
.1 in, 2.54 mm
null:
16 – 12 AWG
D-436-38CS391
Search Keywords:
D43638CS391
IN STOCK:
0
MOQ for out of Stock Qty:
150
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
150
$5.51
$826.500
300
$3.39
$1,017.000
450
$2.69
$1,210.500
600
+
$2.63
$1,578.000