Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
D-436-38CS454
Alias/AKA:
6500760004
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Type:
Splice
Dimension:
27.94 mm
Color:
Transparent Blue
Operating Temperature:
N/A
The M81824/1-3 is a Butt Splice Terminal made of copper alloy 101 or 102 (ASTM B-75) with tin plated (MIL-T-10727) type I finish. This D-436-38 butt splice terminal features a heat-shrinkable transparent blue radiation cross-linked modified polyvinylidene fluoride insulator. It features crimp termination and accepts 16 to 12AWG wire.
Search Keywords:
D43638CS454
IN STOCK:
6,525
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
13 Weeks
Limited Availability. There is currently no price for this item
Call us to request pricing.
Call us to request pricing.
CUSTOMERS
ALSO BOUGHT
320631
TERMINAL,PIDG R 16-14HD 6
53409-1
PIDG PVF2 22-16COMM22-18MIL 10
SO63-2-55-20-5
Connector Terminals Solder Sleeve Cross-Linked Polyvinylidene Fluoride Transparent Blue
HEL-777-A-T-0
Temp Sensor Analog Serial (2-Wire) 2-Pin SIP
ERG4006
Ergonomic Hand Tool for Crimping RA, RB Insulated .110 Disconnects