help desk software
DATA SHEET

D-436-45

TE Connectivity / Raychem Brand

Splice 29.21mm Length

RoHS Compliant
0 Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
D-436-45
RoHS:
Yes
HTS:
8536694051
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
0
Type:
Stub Splice Sealing
Dimension:
27.94 mm
Color:
Transparent Blue
Operating Temperature:
N/A
Splice 29.21mm Length
Search Keywords:
D43645
  Possible Replacement options available.  See Alternatives
IN STOCK: 0
MOQ for out of Stock Qty:
600
Multiple:
100
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
600
$3.57
$2,142.000
1,200
$1.89
$2,268.000
1,800
$1.33
$2,394.000
2,400 +
$1.30
$3,120.000
Possible Replacement
9-1195131-0
9-1195131-0
VIEW PRODUCT
Tools/3D Models