D-436-52
TE Connectivity / Raychem BrandConnector Terminals Splice Terminal 16-20AWG Copper Alloy Blue 27.94mm Tin Bag/Box .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
D-436-52
Alias/AKA:
650139-000
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Box
Type:
Splice Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
16-20 AWG
Color:
Blue
Operating Temperature:
-55 to 150 °C
TE Connectivity / Raychem Brand part D-436-52 is a high-quality splice terminal designed for seamless connectivity in electrical systems. This connector terminal is suitable for wire sizes ranging from 16-20AWG, ensuring compatibility with a wide range of applications. The splice terminal is constructed with a durable copper alloy material, providing excellent conductivity and long-lasting performance. Its blue color allows for easy identification, making installation and troubleshooting convenient. With a length of 27.94mm, this splice terminal offers ample space for secure and reliable connections. Additionally, the terminal is coated with tin, enhancing its corrosion resistance and overall durability. Packaged in a bag/box, this TE Connectivity / Raychem splice terminal is an essential component for any project requiring reliable and efficient electrical connections.
Search Keywords:
D43652
IN STOCK:
29,100
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
55 Weeks
Limited Availability. There is currently no price for this item
Call us to request pricing.
Call us to request pricing.
CUSTOMERS
ALSO BOUGHT
HBL2621
LKG PLUG, 30A 250V, L6-30P, B/W
GDH04S04
Switch DIP ON OFF SPST 4 Recessed Rocker 0.025A 24VDC Gull Wing 1.27mm SMD
ST2-DC5V-F
Power Relay 5VDC 8A DPST-NO(31x14x11.3)mm THT
636H
Switch Toggle, SPDT Round Lever, Panel Mount, Current: 15A, Voltage: 125 VAC, Screw termin...
121583-0008
Circular Connector - Receptacle Housing - For Female Sockets - 4 Positions - Bayonet Lock ...