D-436-58
TE Connectivity / Raychem BrandSplice Terminal 16-20AWG 27.94mm 6.99mm Tin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
D-436-58
Alias/AKA:
650082-000
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Type:
Splice Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Dimension:
27.94 x 6.99 mm
Wire Size:
16-20 AWG
Color:
N/A
Operating Temperature:
-55 to 150 °C
These parts are designed to provide an immersion resistant 2 to 1 parallel splice, made with having insulations rated for 135°C minimum. For installation procedures refer to Tyco Electronics/Raychem’s “Miniseal D-436 Series Sealed Crimp Splice Products Installation Guidelines.”
Search Keywords:
D43658
IN STOCK:
2,804
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
17 Weeks
Limited Availability. There is currently no price for this item
Call us to request pricing.
Call us to request pricing.
CUSTOMERS
ALSO BOUGHT
1-1703498-2
2POS, MCON 1.2 LL TAB SEALED COD A
1-1469491-2
Connector Accessory - Guide Module - 9mm Wide MULTIGIG RT Backplane Modules.
103635-1
Header - Male Pin - 2 Positions - 0.100" (2.54mm) Pitch - 3A - Latch Holder - Keying Slot ...
2024D0114-9
Twinaxial Cable Braid Rayfoam 24AWG 4.34mm White
1410186-1
Connector - MULTIGIG RT Series - 8 Contacts - 1.8 mm - Plug - Through Hole - 8 Rows.