Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
D-436-58CS2612
Alias/AKA:
650082N002
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Packaging Method:
Bag/Box
Barrel Inside Diameter:
.067 in, 1.69 mm
Splice Features:
Splice Kit
Splice Material:
Copper Alloy
Product Type:
Splice
Insulated:
Yes
Serrated:
No
Terminal & Splice Type:
Splice
Government Qualified:
No
Sealable:
Yes
Terminal & Splice Style:
Splice
Barrel Type:
Closed Barrel
Heavy Duty:
No
Wire Insulation Diameter (Max):
.106 in, 2.69 mm
Number of Serrations:
0
Splice Type:
Parallel Splice
Accessory Type:
Splice
Operating Temperature (Max):
150 °C
Wire Size:
779 – 2680 CMA
Wire/Cable Type:
Insulated Wire
Operating Temperature Range:
-55 – 150 °C, -67 – 302 °F
Support Style:
Non-Insulation Support
Insulation Material:
Polyvinylidene
Overall Length:
1.1 in, 27.94 mm
Color:
Blue
null:
20 – 16 AWG
D-436-58CS2612
Search Keywords:
D43658CS2612
IN STOCK:
0
MOQ for out of Stock Qty:
150
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
150
$9.80
$1,470.000
300
$6.03
$1,809.000
450
$4.78
$2,151.000
600
+
$4.68
$2,808.000