D-436-59
TE Connectivity / Raychem BrandConnector Terminals, Splice Terminal Copper Alloy Yellow 27.94mm Tin Bag/Box .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
D-436-59
Alias/AKA:
650083-000
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Splice Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
N/A
Color:
Transparent Blue
Operating Temperature:
150(Max) °C
TE Connectivity / Raychem Brand part D-436-59 is a high-quality connector terminal designed for splicing electrical wires. It features a sturdy construction using copper alloy, ensuring excellent conductivity and long-lasting performance. The terminal has a yellow color coding for easy identification, and its dimensions measure 27.94mm. Additionally, it is coated with tin, enhancing its durability and corrosion resistance. This terminal is conveniently packaged in a bag/box, making it easy to store and transport. Trust TE Connectivity / Raychem Brand part D-436-59 for your electrical splicing needs.
Product Highlights:
- Splice Type = Stub [parallel]
- Silver Wire Material, Tin Wire Material
- Crimp Barrel Size = 1900 - 6755 CMA
- Side 1 Max. # of Wires = 2
- Side 2 Max. # of Wires = 2
Search Keywords:
D43659
IN STOCK:
542
Ships today, if you order in
On Order:
2,500
can ship 4/9/25
Minimum Order:
5
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
5
$5.447
$27.235
50
$4.866
$243.300
100
$4.817
$481.700
300
$3.571
$1,071.300
500
$3.502
$1,751.000
1,000
$3.467
$3,467.000
2,500
$3.433
$8,582.500
5,000
+
$2.595
$12,975.000
CUSTOMERS
ALSO BOUGHT
2024D0114-9
Twinaxial Cable Braid Rayfoam 24AWG 4.34mm White
1-1469491-2
Connector Accessory - Guide Module - 9mm Wide MULTIGIG RT Backplane Modules.
D-436-37
Butt Splice - Blue - Mini Seal Series - 20 AWG - 16 AWG - 1.34 mm² - PVDF (Polyvinylidene ...
D-436-36CS454
Connector Terminals, Crimp Splice Cross-Linked Polyvinylidene Fluoride
103635-1
Header - Male Pin - 2 Positions - 0.100" (2.54mm) Pitch - 3A - Latch Holder - Keying Slot ...