Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
D-436-60CS940
Alias/AKA:
650084N003
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Operating Temperature Range:
-55 – 150 °C, -67 – 302 °F
Splice Type:
Stub Splice
Number of Serrations:
0
Wire Insulation Diameter (Max):
.101 in, 2.64 mm
Heavy Duty:
No
Accessory Type:
Splice
Wire Size:
16 – 26 AWG, 779 – 2680 CMA, 1.5 – .14 mm²
Overall Length:
.925 in, 23.5 mm
Splice Features:
Splice Kit
Terminal & Splice Style:
Splice
Terminal & Splice Type:
Splice
Sealable:
Yes
Support Style:
Non-Insulation Support
Serrated:
No
Color:
Blue
Wire/Cable Type:
Insulated Wire
Insulated:
Yes
Government Qualified:
No
Barrel Type:
Closed Barrel
Splice Material:
Copper Alloy
Product Type:
Sealing System
Barrel Inside Diameter:
.067 in, 1.69 mm
Packaging Method:
Bag/Box
null:
20 – 16 AWG
D-436-60CS940
Search Keywords:
D43660CS940
IN STOCK:
0
MOQ for out of Stock Qty:
125
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
125
$19.96
$2,495.000
250
$10.57
$2,642.500
375
$7.44
$2,790.000
500
+
$7.29
$3,645.000