D-436-75
TE Connectivity / Raychem BrandCable Accessories Splice Terminal 16-20AWG Copper Alloy Blue 6.99mm Nickel Bag/Box
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
D-436-75
Alias/AKA:
650098-000
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
100
Type:
Splice Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
16-20 AWG
Color:
Transparent Blue
Operating Temperature:
-55 to 150 °C
Cable Accessories Splice Terminal 16-20AWG Copper Alloy Blue 6.99mm Nickel Bag/Box
Search Keywords:
D43675
IN STOCK:
602
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
5
$5.247
$26.235
25
$5.065
$126.625
50
$5.014
$250.700
100
$4.964
$496.400
300
$4.914
$1,474.200
500
$4.732
$2,366.000
1,000
+
$4.222
$4,222.000