help desk software

D-436-77

TE Connectivity / Raychem Brand

Splice Terminal 16-21AWG Transparent Blue 23.5mm Nickel Bag/Box .. see full description

  • RoHS Compliant
  • Box Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
D-436-77
Alias/AKA:
650100-000
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Box
Type:
Splice Terminal3852
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
16-21 AWG
Color:
Transparent Blue3840
Operating Temperature:
-55 to 150 °C
The TE Connectivity / Raychem Brand part D-436-77 is a high-quality splice terminal designed for efficient and reliable wire connections. It is specifically designed to accommodate wires with a gauge size range of 16-21 AWG. Featuring a transparent blue housing, this splice terminal offers excellent visibility and easy identification during installation and maintenance processes. The terminal is made from durable nickel material, ensuring long-lasting performance and protection against corrosion. With a length of 23.5mm, this splice terminal provides ample space for secure wire connections. It comes packaged in a convenient bag/box format that keeps the terminals organized and protected, enabling quick and hassle-free access when needed. The TE Connectivity / Raychem Brand part D-436-77 is a trusted solution for various applications, including automotive, aerospace, industrial, and more. It is a reliable and cost-effective choice for anyone seeking efficient wire splicing solutions.
Product Highlights:
  • Splice Type = Stub [parallel]
  • Nickel Wire Material, Silver in applications above 150°C Wire Material
  • Crimp Barrel Size = 779 - 2680 CMA
  • Side 1 Max. # of Wires = 10 [2 per hole]
  • Side 2 Max. # of Wires = 2
Search Keywords:
D43677
IN STOCK: 177
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$11.67
$58.350
25
$11.15
$278.750
50
$11.04
$552.000
100
$9.40
$940.000
300
$9.30
$2,790.000
500
$8.78
$4,390.000
1,000 +
$8.06
$8,060.000