D-436-82
TE Connectivity / Raychem BrandConnector Terminals, Splice Terminal 20-26AWG Copper Alloy Red 27.94mm Nickel Bag/Box .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
D-436-82
Alias/AKA:
650126-000
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Box
Type:
Splice Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
N/A
Color:
Blue
Operating Temperature:
150(Max) °C
The TE Connectivity / Raychem Brand part D-436-82 is a high-quality connector terminal specifically designed for splice terminals. It is made from durable copper alloy and is able to accommodate wire sizes ranging from 20 to 26 AWG. The terminal is colored red for easy identification and features a nickel coating for enhanced corrosion resistance. With a length of 27.94mm, it provides ample space for secure and reliable connections. Each terminal comes packaged in a convenient bag/box, ensuring safe storage and easy access. Perfect for a wide range of applications, this connector terminal is a reliable and cost-effective solution for your electrical needs.
Search Keywords:
D43682
IN STOCK:
2
Can Ship immediately
You may purchase in-stock quantity up to 2
Minimum Order:
5
Available in less than min:
2
Factory Lead-Time
11 Weeks
Limited Availability. There is currently no price for this item
Call us to request pricing.
Call us to request pricing.
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
35149
Ring Terminal Connector 6 Stud Circular 10-12 AWG Crimp
5205817-3
FEMALE SCREWLOCK KIT
MTA106D
Toggle Switch - SPDT - On-On - 6A(AC)/4A(DC) 125VAC 28VDC - 10.49mm Standard Round Actuato...
D-436-0119
Cable Accessories Splice
MTA206P
Toggle Switch - DPDT - On-Off-On - 6A(AC)/4A(DC), 125VAC/28VDC - 10.49mm Standard Round Ac...