D-436-86
TE Connectivity / Raychem BrandConnector Butt Splice - 16 AWG - Crimp .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
D-436-86
Alias/AKA:
650130-000
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
The TE Connectivity / Raychem Brand part D-436-86 is a reliable and durable connector butt splice designed for effective crimping. With a rating of 16 AWG, this butt splice ensures secure and seamless electrical connections. It features a user-friendly crimp design that allows for easy installation and maintenance. This connector butt splice is ideal for various applications in automotive, industrial, and electrical industries where a secure, crimped connection is required. Trust the TE Connectivity / Raychem Brand D-436-86 for consistent and reliable performance.
Search Keywords:
D43686
IN STOCK:
9,421
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
55 Weeks
Limited Availability. There is currently no price for this item
Call us to request pricing.
Call us to request pricing.
CUSTOMERS
ALSO BOUGHT
903-586P-71A
RF Connector Mini-SMB Right Angle Crimp Plug for RG-174 75 Ohm
D-436-0119
Cable Accessories Splice
5787131-1
50 .8MM CHAMP PLUG KIT
D-436-75
Cable Accessories Splice Terminal 16-20AWG Copper Alloy Blue 6.99mm Nickel Bag/Box
44915-0011
Conn RJ-45 PL 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Bag Cat 6