Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
D-436-87
Alias/AKA:
650131-000
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
The TE Connectivity / Raychem Brand part D-436-87 is a high-quality splice with a length of 29.21mm. It is designed to efficiently connect and seal wires, providing a reliable and durable solution for various applications. This splice is meticulously manufactured using top-notch materials to ensure optimal performance and protection. With its compact size and easy installation process, the D-436-87 splice is a versatile choice that meets your electrical connectivity needs.
Search Keywords:
D43687
IN STOCK:
15,202
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
55 Weeks
Limited Availability. There is currently no price for this item
Call us to request pricing.
Call us to request pricing.
CUSTOMERS
ALSO BOUGHT
D-436-0119
Cable Accessories Splice
D-150-0230
Splice Terminal 12-16AWG 80.52mm Nickel Box
D-436-75
Cable Accessories Splice Terminal 16-20AWG Copper Alloy Blue 6.99mm Nickel Bag/Box
D-436-85
Connector Terminals In-Line Splice Sealing Cross-Linked Modified Polyvinylidene Fluoride T...
D-436-86
Connector Butt Splice - 16 AWG - Crimp