help desk software

D-438-0103

TE Connectivity / Raychem Brand

Sealing Sleeve 18.25mm Length .. see full description

  • RoHS Compliant
  • Box Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
D-438-0103
Alias/AKA:
557386-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Box
Type:
Sealing Sleeve
Dimension:
16.5 mm
Color:
Transparent Blue
Operating Temperature:
N/A
The TE Connectivity / Raychem Brand part D-438-0103 is a high-quality sealing sleeve designed to provide a secure and robust seal for various electrical and mechanical applications. With a length of 18.25mm, this sleeve offers excellent protection against moisture, dust, chemicals, and other environmental factors. It is extremely versatile and can be used in a wide range of industries, including automotive, aerospace, telecommunications, and more. This sealing sleeve is manufactured with durable materials to ensure long-term performance and reliability. Trust in the TE Connectivity / Raychem Brand D-438-0103 to effectively seal and safeguard your electrical connections and components.
Search Keywords:
D4380103
IN STOCK: 15,666
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
1250
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$4.576
$45.760
250
$2.892
$723.000
500
$2.804
$1,402.000
1,250
$2.776
$3,470.000
2,500
$2.748
$6,870.000
3,750
$2.721
$10,203.750
5,000 +
$2.693
$13,465.000
DOWNLOADS