help desk software
DATA SHEET

D56022-000

TE Connectivity / Raychem Brand

RT-770-1/2-0-SP .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
D56022-000
Alias/AKA:
RT-770-1/2-0-SP
RoHS:
Yes
HTS:
3926909985
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
300
Package Type:
Reel
Type:
Tubing
Body Material:
N/A
Shrink Wall Type:
Thin
Styles:
N/A
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Operating Temperature:
-55 to 125 °C
The TE Connectivity / Raychem Brand part D56022-000 is a versatile and reliable wire heat shrink tubing with a short description of RT-770-1/2-0-SP. This high-quality shrink tubing is manufactured using advanced technology and premium materials to provide excellent insulation and protection to electrical wires and cables. The RT-770-1/2-0-SP heat shrink tubing has a shrink ratio of 2:1, meaning it will shrink to half of its original diameter when heated, allowing for a snug fit around the wires. It has a temperature range of -55°C to 135°C, ensuring optimal performance in a wide range of operating conditions. With its durable construction and easy installation, the RT-770-1/2-0-SP heat shrink tubing is an ideal solution for various applications, including electrical repairs, automotive wiring, and industrial installations.
Search Keywords:
D56022000
IN STOCK: 740
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
150
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$8.65
$43.250
25
$5.81
$145.250
50
$5.69
$284.500
100
$5.60
$560.000
150
$5.55
$832.500
300
$5.49
$1,647.000
450
$5.44
$2,448.000
600 +
$5.36
$3,216.000
Tools/3D Models