D-602-0140
TE Connectivity / Raychem BrandContact PIN 16 Size Solder ST Cable Mount 26-30AWG .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
D-602-0140
Alias/AKA:
753454-000
RoHS:
No
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Bag
The TE Connectivity / Raychem Brand part D-602-0140 is a contact pin designed for secure and reliable connections. It features a compact size, making it ideal for space-constrained applications. This pin is solder style and can easily be mounted on cables with a size range of 26-30AWG. With its high-quality construction and durability, it ensures optimal performance and longevity.
Product Highlights:
- Contact
- Contact Type = Pin
- SolderTact Product Line
- MIL-C-38999 I, II, III, IV Series
- Contact Size = 16
Search Keywords:
D6020140
IN STOCK:
666
Ships today, if you order in
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$36.04
$36.040
5
$21.76
$108.800
10
$21.34
$213.400
25
$20.60
$515.000
50
$20.19
$1,009.500
100
$19.60
$1,960.000
250
+
$19.31
$4,827.500
Product Guides
CUSTOMERS
ALSO BOUGHT
D-602-0140-C8898
D-602-0140-C8898
T101LCFZBE
Subminiature Toggle Switch
SS-39200-030
Plug Modular Connector - 8p8c (RJ45 - Ethernet) - Shielded - 1.5A - 150V - Cat6a - Crimp.
D-602-0141
Socket Contact - 30 to 32 AWG (.05 to .03 mm²) Wire Size - Contact Size Size 16 - Solder C...
22759/32-22-1
22759/32-22-1