D-602-0144
TE Connectivity / Raychem BrandContact PIN 12 Size Solder ST Cable Mount 26-28AWG .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
D-602-0144
Alias/AKA:
165805-000
RoHS:
No
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
50
Package Type:
One-piece controlled-reflow-solder SolderTacts contacts are designed to terminate coaxial cables, shielded wires and twisted pairs faster and more reliably than other methods. SolderTacts contacts help eliminate the variables of crimping. The one-step installation process helps cut down on production time while reducing handling and installed costs.
Search Keywords:
D6020144
IN STOCK:
148
Can Ship immediately
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$29.37
$29.370
5
$28.24
$141.200
10
$26.58
$265.800
25
$26.31
$657.750
50
$26.05
$1,302.500
100
$25.79
$2,579.000
250
+
$25.53
$6,382.500
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
D-602-0145
Socket Contact - SolderTacts 999 Series - Beryllium Copper Contact With 50.0µin (1.27µm) G...
39TB02F
Conn Terminal Block 4 POS 14.3mm Screw Panel Mount 30A
Q8F7BXXG02E
Panel Mount LED Indicator - 8mm - Green - No Resistor - Flush - Black Bezel - Wires - IP67
Q8F7BZZRYG02E
Panel Mount LED Indicator - 8mm - Tri-Color Red/Yellow/Green - No Resistor - Flush - Black...
RJSAE538A04
Conn RJ-45 F 32 POS 1.27mm Solder RA Thru-Hole 48 Terminal 4 Port Cat 5