D-602-0145
TE Connectivity / Raychem BrandSocket Contact - SolderTacts 999 Series - Beryllium Copper Contact With 50.0µin (1.27µm) Galvanized Finish - Solder Contact Termination. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
D-602-0145
Alias/AKA:
507762-000
RoHS:
No
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Bag
The TE Connectivity/Raychem D-602-0145 is a high-quality contact socket designed for use with 16 size solder ST cable mount connectors. It is suitable for wire gauges ranging from 24 to 32AWG, making it versatile and adaptable to various applications. Crafted with precision and durability in mind, this contact socket ensures reliable connectivity and stable performance. It is an essential component for any electrical or electronic project requiring a secure and efficient connection.
Product Highlights:
- MIL-C-38999 I, III, IV Series
- Contact Size = 12
- Polarity = Socket
- Cable Type = Coaxial
Search Keywords:
D6020145
IN STOCK:
273
Ships today, if you order in
On Order:
250
can ship 7/2/25
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
1
$42.20
$42.200
5
$33.27
$166.350
10
$29.77
$297.700
25
$28.94
$723.500
50
$28.51
$1,425.500
100
$27.87
$2,787.000
250
+
$25.00
$6,250.000
Product Guides
CUSTOMERS
ALSO BOUGHT
D-602-0144
Contact PIN 12 Size Solder ST Cable Mount 26-28AWG
39TB02F
Conn Terminal Block 4 POS 14.3mm Screw Panel Mount 30A
131-8403-011
Conn SMB PL 0Hz to 2GHz 75Ohm Crimp ST Cable Mount Gold
44A0811-4-9
High Performance Cable 4AWG 8.13mm Tin Plated Copper White 600VAC
D-181-3222-90/9
Connector Terminals Solder Sleeve Shield Terminator Cross-Linked Polyvinylidene Fluoride T...