D-602-55
TE Connectivity / Raychem BrandContact SKT 16 Size Solder ST Cable Mount 24-30AWG .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
D-602-55
Alias/AKA:
601038-000
RoHS:
No
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Box
The D-602-55 is a high-quality contact socket designed for use with TE Connectivity's Raychem Brand. It features a solder termination for secure and reliable connections and is compatible with 16 size contacts. This cable mount socket is ideal for use with 24-30AWG cables, providing a versatile solution for various applications. Whether you need to replace a damaged socket or create new connections, the D-602-55 offers exceptional performance and durability. Upgrade your cables with this reliable contact socket for a seamless and efficient electrical connection.
Search Keywords:
D60255
IN STOCK:
97
Ships today, if you order in
On Order:
500
can ship 1/8/25
500
can ship 6/2/25
Factory Lead-Time
51 Weeks
Quantity
Unit Price
Ext. Price
1
$31.82
$31.820
5
$21.74
$108.700
25
$20.36
$509.000
50
$19.69
$984.500
100
$17.43
$1,743.000
250
$17.09
$4,272.500
500
+
$16.84
$8,420.000
Product Guides
CUSTOMERS
ALSO BOUGHT
EPD6845-26-0
Twin Axial Cable - AWG 26 - 7 Strands Of AWG 34 - 130 Ohm - Black.
86571-6
RND WIRE RCPT L.P.
D-105-00
Connector Terminals Solder Sleeve Shield Terminator Cross-Linked Polyvinylidene Fluoride T...
W172DIP-5
Reed Relays 5VDC 200Ohm 0.5ADC/0.25AAC SPDT (19x7.62x7.49)mm THT Dry
D38999/26FH35SN
Straight Plug - Socket - DTS 100 C Size 22 D - Electroless Nickel Plated (48 - hr. Salt...