Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
D-609-05
Alias/AKA:
680106-000
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Type:
Splice Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
N/A
Color:
N/R
Operating Temperature:
N/A
The TE Connectivity / Raychem Brand part D-609-05 is a splice with a compact 7.11mm length. This splice is designed to securely and reliably connect two wires, allowing for efficient and effective electrical connections. Its compact size allows for easy installation in tight spaces while maintaining high performance and durability. The TE Connectivity / Raychem Brand part D-609-05 splice is a reliable solution for various electrical applications, providing reliable connections in a compact form factor.
Search Keywords:
D60905
IN STOCK:
4,752
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
10
$2.114
$21.140
100
$1.145
$114.500
250
$1.073
$268.250
500
$1.043
$521.500
1,000
$1.027
$1,027.000
3,000
$1.017
$3,051.000
5,000
$1.007
$5,035.000
8,000
+
$0.997
$7,976.000
Product Guides
CUSTOMERS
ALSO BOUGHT
184030-1
RECPT, CONTACT 070, AUPHBZ
102387-4
20 MODIV HSG COMP DR .100 POL
4-1437284-3
This Cavity Plug from TE is of 9.7 mm long and 3.0 mm wide and is used to seal unused conn...
55A0111-16-9
Hook-up Wire 16AWG 1.77mm Tin Plated Copper 600V
55A0111-26-9
Hook-up Wire 26AWG 0.86mm Tin Plated Copper 600V