Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
D-609-09
Alias/AKA:
680329-000
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Box
Type:
Splice Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
20-26 AWG
Color:
N/A
Operating Temperature:
N/A
The D-609-09 Connector Terminals Splice from TE Connectivity's Raychem brand offers a reliable and efficient solution for electrical connections. This splice is designed to securely join wires and cables, ensuring a stable and consistent electrical connection. With its durable construction and high-performance features, the D-609-09 splice is suitable for a wide range of applications in various industries. Whether used in automotive, aerospace, or industrial settings, this connector provides reliable connectivity for enhanced performance and safety.
Search Keywords:
D60909
IN STOCK:
649
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
5
$4.989
$24.945
50
$3.300
$165.000
100
$3.196
$319.600
250
$3.122
$780.500
500
$2.302
$1,151.000
1,000
$2.279
$2,279.000
3,000
$2.234
$6,702.000
5,000
+
$2.212
$11,060.000
Product Guides
CUSTOMERS
ALSO BOUGHT
D-609-10
Terminal Butt Splice - Inline - Individual Openings - 2 Wire Entries - 16 to 20 AWG - Crim...
D-436-0096
Connector Terminals Solder Sleeve Shield Terminator Cross-Linked Polyvinylidene Fluoride T...
D-150-0180
Connector Terminal Splice Cross-Linked Polyvinylidene Fluoride Blue
2425741-1
2POS,AMP MCP 2.8K,REC HSG ASSY,SLD