help desk software

D-609-13

TE Connectivity / Raychem Brand

Splice 7.11mm Length .. see full description

  • RoHS Compliant
  • Box Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
D-609-13
Alias/AKA:
680333-000
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
500
Package Type:
Box
Type:
Splice Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
N/A
Color:
N/R
Operating Temperature:
N/A
The TE Connectivity / Raychem Brand part D-609-13 is a high-quality and reliable splice designed for various electrical applications. Its compact size, measuring 7.11mm in length, makes it ideal for tight spaces and areas with limited room for installation. Whether used in automotive, aerospace, or industrial settings, this splice ensures a secure and durable connection for optimal performance. Trust the TE Connectivity / Raychem Brand D-609-13 splice to provide efficient electrical continuity, even in demanding environments.
Search Keywords:
D60913
IN STOCK: 400
Can Ship immediately
On Order:
3,000   can ship 11/21/24 
2,000   can ship 12/25/24 
Minimum Order:
10
Factory Lead-Time
39 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.206
$32.060
100
$2.660
$266.000
250
$2.634
$658.500
500
$2.224
$1,112.000
1,000
$2.202
$2,202.000
2,500
$2.039
$5,097.500
5,000
$2.019
$10,095.000
7,500 +
$1.998
$14,985.000
DOWNLOADS