D-609-14
TE Connectivity / Raychem BrandSplice 12-16AWG Copper Alloy 7.11mm Nickel Loose .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
D-609-14
Alias/AKA:
680334-000
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Box
Type:
Splice Terminal
Color:
N/A
Body Material:
Copper Alloy
The TE Connectivity / Raychem Brand part D-609-14 is a reliable and high-quality splice designed for 12-16AWG copper alloy wires. Made with precision and performance in mind, this splice ensures a secure and durable connection for your electrical projects. Its 7.11mm nickel construction provides excellent conductivity and protection against corrosion. With its loose design, the D-609-14 allows for easy and efficient installation. Trust this TE Connectivity / Raychem Brand splice to deliver exceptional performance and reliability for your wiring needs.
Product Highlights:
- Splice
- Not Sealed
- Splice Type = Butt
- Butt Splice Type = Standard
- Body Style = DuraSeal
Search Keywords:
D60914
IN STOCK:
0
On Order:
4,797
can ship 2/5/25
Minimum Order:
10
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
10
$3.740
$37.400
100
$3.220
$322.000
250
$3.020
$755.000
500
$2.880
$1,440.000
1,000
$1.795
$1,795.000
3,000
$1.746
$5,238.000
5,000
$1.729
$8,645.000
8,000
+
$1.712
$13,696.000
Product Guides