D-621-0415-L
TE Connectivity / Raychem BrandConn Triaxial PL ST Cable Mount Tin Over Nickel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
D-621-0415-L
Alias/AKA:
617101-000
RoHS:
No
HTS:
8536908585
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
This TE Connectivity / Raychem brand part D-621-0415-L is a high-quality triaxial cable mount connector, designed for secure and efficient connection of triaxial cables. The connector features a durable tin over nickel finish for optimal conductivity and corrosion resistance. Ideal for a range of applications requiring reliable signal transmission.
Search Keywords:
D6210415L
IN STOCK:
22
Ships today, if you order in
On Order:
51
can ship 11/27/24
MOQ for out of Stock Qty:
3
Factory Lead-Time
62 Weeks
Quantity
Unit Price
Ext. Price
1
$434.91
$434.910
3
$412.23
$1,236.690
6
$398.40
$2,390.400
9
$392.43
$3,531.870
12
+
$386.54
$4,638.480
Product Guides
CUSTOMERS
ALSO BOUGHT
137-0933
137 Series Lens Cap Stovepipe Transparent Yellow/Amber
WD2759-003
Electromechanical Relay 100V to 200VDC 100V to 140VAC 5A DPDT DIN Rail Protective Relay
D-621-0417-L
Connector Accessories Plug Terminator Brass Alloy
WD81OU-003
Electromechanical Relay 100/200VDC 100/140VAC 5A DPDT DIN Rail Protective Relay
C47F-10
Relay SSR 12mA 32V DC-IN 1.75A 50V DC-OUT 4-Pin PDIP