Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
D73542-001
Alias/AKA:
URHR-2
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Durometer:
N/A
Material:
Polyolefin
Dimension:
13 mm
Body Material:
Cross-Linked Polyolefin
Length Under Flange:
N/R
Family:
URHR
Body Thickness:
N/A
Inside Diameter:
2.5 mm
Color:
Black
TE Connectivity / Raychem Brand part D73542-001 is a high-quality and reliable URHR-2 short description connector. Designed for use in various industrial applications, this connector offers excellent performance, durability, and ease of installation. It is specifically designed and manufactured by TE Connectivity / Raychem Brand, a reputable brand known for delivering top-notch products. With its unique design and superior quality, this URHR-2 short description connector ensures reliable and secure connections for various electrical systems. Trust TE Connectivity / Raychem Brand part D73542-001 to provide exceptional performance and peace of mind.
Search Keywords:
D73542001
IN STOCK:
45
Can Ship immediately
On Order:
2,200
can ship 3/12/25
Minimum Order:
5
Factory Lead-Time
33 Weeks
Quantity
Unit Price
Ext. Price
5
$8.258
$41.290
50
$4.915
$245.750
100
$4.157
$415.700
300
$3.947
$1,184.100
500
$3.908
$1,954.000
1,000
$3.869
$3,869.000
2,500
$3.830
$9,575.000
5,000
+
$3.792
$18,960.000
Product Guides