help desk software
DATA SHEET

D74058-000

TE Connectivity / Raychem Brand

WP-101165-0.85-9 .. see full description

RoHS Compliant
Roll Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
D74058-000
Alias/AKA:
WP-101165-0.85-9
RoHS:
Yes
HTS:
3919102055
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
850
Package Type:
Roll
Color:
White
The TE Connectivity / Raychem Brand part D74058-000, also known as WP-101165-0.85-9, is a highly reliable and efficient wire protection solution. This product is designed to provide excellent insulation and strain relief for wires and cables in various industrial applications. With its durable construction and high-quality materials, it offers superior resistance to abrasion, chemicals, and extreme temperatures. The WP-101165-0.85-9 is easy to install and ensures optimal performance, ensuring long-lasting protection for your electrical systems. Trust in TE Connectivity / Raychem Brand for superior wire protection solutions.
Product Highlights:
  • Printer Type = Thermal Transfer
  • Label Height = 165.10 mm
  • Label Width = 101.60 mm
  • Polyester Material
  • WP Series
Search Keywords:
D74058000
IN STOCK: 2,687
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
1063
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$0.717
$17.925
250
$0.636
$159.000
500
$0.623
$311.500
1,063
$0.617
$655.871
2,125
$0.611
$1,298.375
3,188
$0.605
$1,928.740
4,250 +
$0.599
$2,545.750
Tools/3D Models