Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
DCPT-19/9-45-STK
Alias/AKA:
5038492018
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
36
Package Type:
Bag
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Dual
Styles:
Straight
Shrink Ratio:
2:1
Color:
Yellow/Green
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
9 mm
Inside Diameter Before Shrinking:
19 mm
Heat Shrinkable Tubing and Caps
Search Keywords:
DCPT19945STK
IN STOCK:
0
MOQ for out of Stock Qty:
135
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
135
$20.60
$2,781.000
270
$10.90
$2,943.000
405
$7.67
$3,106.350
540
+
$7.52
$4,060.800
Product Guides