Atributo del producto
Valor de atributo
Seleccionar atributo
Productos Encontrados: 0
Proveedor:
TE Connectivity / Raychem Brand
Nº de pieza:
DK-602-0156-2
Alias/alias:
080593-000
RoHS:
No
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Paquete estándar del proveedor:
10
Tipo de paquete:
Box
The TE Connectivity / Raychem Brand part DK-602-0156-2 is a reliable and high-quality Contact Connector designed for various applications. This connector features a PIN design, offering a secure and efficient connection solution. With its durable construction and superior performance, it ensures reliable signal transmission and minimizes the risk of electrical failures or malfunctions. Whether in the automotive, aerospace, or industrial sectors, this Contact Connector is an ideal choice for professionals seeking a reliable and efficient connection solution.
Características destacadas del producto:
- Triaxial Size 8 Contact
- Cable Type = 10613 (Double Optimized Shield Cable)
- Contact Type = Pin
Palabras clave de búsqueda:
DK60201562
EN STOCK:
155
Puede enviar inmediatamente
MOQ para cantidad agotada:
8
Plazo de entrega de fábrica
12 Semanas
Cantidad
Precio por unidad
Precio Ext.
1
$105.10
$105.100
5
$102.43
$512.150
8
$100.90
$807.200
15
$99.38
$1,490.700
23
$97.89
$2,251.470
30
+
$96.42
$2,892.600
Descargas
CLIENTELA
TAMBIÉN COMPRADO
HFT5000-40/20-0-SP
Heat Shrink Tubing ST Polyethylene/Polyester Black Spool
805F1R0E
Res Wirewound 1 Ohm 1% 5W ±50ppm/°C Aluminum Housed AXL Chassis Mount
R85049/88-9Z03
Shrink Boot Adapters 180°
55A0812-16-9
Hook-up Wire 16AWG 1.96mm Silver Coated Copper 600V
D-600-0116
D-600-0116