DR-25-1-0-SP
TE Connectivity / Raychem BrandHeat Shrink Tubing - Flame Retardant - Diesel Resistant - 2:1 - 1 " - 25.4 mm - Black - 98.43 ft - 30 m. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
DR-25-1-0-SP
Alias/AKA:
5039244037
RoHS:
Yes
HTS:
3926909985
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
200
Package Type:
Reel
Type:
Tubing
Body Material:
Elastomer
Shrink Wall Type:
Medium
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-75 to 150 °C
Inside Diameter After Shrinking:
12.7 mm
Inside Diameter Before Shrinking:
25.4 mm
The DR-25-1-0-SP is heat shrink tubing is abrasion resistant, chemical resistant, heat resistant, fluid resistant, flame retardant, fuel resistant and oil resistant. Shrink temperature of this tubing is 150°C.
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = DR-25
- Product Source = U.K., U.S.
- Flexible
- Medium Wall Style
Search Keywords:
DR2510SP
IN STOCK:
77
Can Ship immediately
On Order:
5,000
can ship 4/28/25
Minimum Order:
25
Price Per:
Foot
Factory Lead-Time
28 Weeks
Quantity
Unit Price
Ext. Price
25
$7.86
$196.500
50
$7.69
$384.500
200
$7.58
$1,516.000
400
$7.46
$2,984.000
600
$7.35
$4,410.000
1,000
$7.24
$7,240.000
2,600
+
$7.13
$18,538.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
1757823-7
D Sub Connector - HD15 - 15 Contacts - Plug - Crimp - DE - AMPLIMITE 90 Series - Steel Bod...
901-9808
RF Connector SMA Straight Solder Plug for .141 Semi-Rigid Cable 50 Ohm
1478762-9
D Sub Backshell - ADK Series - DE - 180° - Metal Body.
282080-1
Connector Housing - SUPERSEAL 1.5 Series - Receptacle - 2 Positions - 6 mm.
282762-1
JPT SPLASH-PROOF FEM.CONN2 POS