DR-25-1-1/2-0-SP
TE Connectivity / Raychem BrandHeat Shrink Tubing - 2 to 1 Shrinkage Ratio - 1.500" (38.10mm) / 0.750" (19.05mm) Diameter - Black. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
DR-25-1-1/2-0-SP
Alias/AKA:
5039234011
RoHS:
Yes
HTS:
3926909985
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Reel
Type:
Tubing
Body Material:
Elastomer
Shrink Wall Type:
Medium
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-75 to 150 °C
Inside Diameter After Shrinking:
19 mm
Inside Diameter Before Shrinking:
38 mm
The DR-25-1-1/2-0-SP is heat shrink tubing with minimum shrink temperature of 175°C. Operating temperature range is from -75°C to 150°C.
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = DR-25
- Product Source = U.K., U.S.
- Flexible
- Medium Wall Style
Search Keywords:
DR251120SP
IN STOCK:
175
Can Ship immediately
Minimum Order:
25
Price Per:
Foot
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
25
$18.25
$456.250
50
$17.33
$866.500
100
$16.47
$1,647.000
300
$13.91
$4,173.000
500
$11.74
$5,870.000
1,000
$9.49
$9,490.000
2,500
+
$9.40
$23,500.000
Product Guides
Product Changes