DR-25-2-0-SP
TE Connectivity / Raychem BrandHeat Shrink Tubing ST Elastomer Black Medium T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
DR-25-2-0-SP
Alias/AKA:
5039314011
RoHS:
Yes
HTS:
3926909985
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
75
Package Type:
Reel
Type:
Tubing
Body Material:
Elastomer
Shrink Wall Type:
Medium
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-75 to 150 °C
Inside Diameter After Shrinking:
25.4 mm
Inside Diameter Before Shrinking:
51 mm
TE Connectivity / Raychem Brand part DR-25-2-0-SP is a high-quality heat shrink tubing made with ST elastomer material. This black medium-sized tubing is perfect for protecting and insulating electrical wires and cables in various industrial applications. Its excellent resistance to abrasion, chemicals, and fluids ensures a durable and long-lasting solution. With a shrink ratio of 2:1, this tubing provides a tight fit for easy installation and reliable protection. Trust TE Connectivity / Raychem Brand part DR-25-2-0-SP for your heat shrink tubing needs, and experience exceptional performance and reliability every time.
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = DR-25
- Product Source = U.K., U.S.
- Flexible
- Medium Wall Style
Search Keywords:
DR2520SP
IN STOCK:
107
Can Ship immediately
Minimum Order:
5
Price Per:
Foot
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
5
$46.70
$233.500
10
$45.73
$457.300
25
$45.06
$1,126.500
75
$44.61
$3,345.750
150
$43.58
$6,537.000
300
$43.14
$12,942.000
525
+
$42.71
$22,422.750
CUSTOMERS
ALSO BOUGHT
DR-25-1-1/2-0-SP
Heat Shrink Tubing - 2 to 1 Shrinkage Ratio - 1.500" (38.10mm) / 0.750" (19.05mm) Diameter...
DR-25-1-0-SP
Heat Shrink Tubing - Flame Retardant - Diesel Resistant - 2:1 - 1 " - 25.4 mm - Black - 98...
2510-N
Conformal Coating Remover - 11.75ml Pen
DR-25-3/4-0-SP
Heat Shrink Tubing - Flame Retardant - Diesel Resistant - 2:1 - 0.748 " - 19 mm - Black - ...
HF-17FRX4
HF-17FRX4