help desk software
DATA SHEET

DR-25-3-0-SP

TE Connectivity / Raychem Brand

Heat Shrink Tubing ST Elastomer Black Medium T/R .. see full description

RoHS Compliant
Spool Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
DR-25-3-0-SP
Alias/AKA:
5039364006
RoHS:
Yes
HTS:
3926909985
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Spool
Type:
Tubing
Body Material:
Elastomer
Shrink Wall Type:
Medium
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-75 to 150 °C
Inside Diameter After Shrinking:
38 mm
Inside Diameter Before Shrinking:
76 mm
TE Connectivity / Raychem part DR-25-3-0-SP is a reliable and efficient heat shrink tubing designed for various electrical applications. This medium-sized, black tubing is made from ST elastomer, ensuring excellent resistance to heat, chemicals, and fluids. With its high shrink ratio and superior flexibility, it provides a seamless and secure fit over cables, wires, and connectors, protecting them from potential damage and providing insulation. The DR-25-3-0-SP heat shrink tubing comes in a convenient reel format, making it easy to handle and deploy. This dependable and durable product is ideal for use in industries such as automotive, aerospace, and telecommunications, where reliability and performance are paramount.
Product Highlights:
  • Heat Shrinkable Tubing
  • Product Name = DR-25
  • Product Source = U.K., U.S.
  • Flexible
  • Medium Wall Style
Search Keywords:
DR2530SP
IN STOCK: 233
Can Ship immediately
Price Per:
Foot
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$104.73
$104.730
5
$102.17
$510.850
10
$100.64
$1,006.400
25
$99.13
$2,478.250
50
$97.64
$4,882.000
100
$96.18
$9,618.000
250 +
$94.74
$23,685.000
Tools/3D Models