help desk software

DR-25-TW-1-1/2-0-SP

TE Connectivity / Raychem Brand

Heat Shrink Tubing ST Cross Linked Elastomer Black. 30 meter spool. .. see full description

  • RoHS Compliant
  • Spool Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
DR-25-TW-1-1/2-0-SP
Alias/AKA:
8895704002
RoHS:
Yes
HTS:
3926909985
COO:
CH
ECCN:
EAR99
Supplier Standard Pack:
30
Package Type:
Spool
Type:
Tubing
Body Material:
Cross Linked Elastomer
Shrink Wall Type:
Single
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-75 to 150 °C
Inside Diameter After Shrinking:
19.1 mm
Inside Diameter Before Shrinking:
38 mm
The DR-25-TW-1-1/2-0-SP is a high-quality heat shrink tubing from TE Connectivity / Raychem Brand. This cross-linked elastomer tubing is designed to provide exceptional performance in extreme temperature and environmental conditions. With its black color, it offers excellent UV resistance and is ideal for applications where electrical insulation and mechanical protection are required. The tubing is conveniently supplied in a 30-meter spool, making it easy to handle and store. Upgrade your project with this reliable and durable heat shrink tubing solution.
Search Keywords:
DR25TW1120SP
IN STOCK: 0
On Order:
16   can ship 10/30/24 
60   can ship 7/9/25 
Price Per:
Meter
Factory Lead-Time
87 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$87.56
$87.560
5
$70.68
$353.400
10
$68.49
$684.900
30
$66.40
$1,992.000
60
$65.73
$3,943.800
120
$65.08
$7,809.600
270 +
$64.43
$17,396.100