DR-25-TW-3/16-0-SP
TE Connectivity / Raychem BrandHeat Shrink Tubing ST Black Thin Piece .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
DR-25-TW-3/16-0-SP
Alias/AKA:
4816334002
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack:
150
Package Type:
Reel
Type:
Tubing
Body Material:
N/A
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
8 KV/mm
Operating Temperature:
-75 to 150 °C
TE Connectivity / Raychem Brand part DR-25-TW-3/16-0-SP is a reliable and durable heat shrink tubing designed to provide exceptional protection and insulation for various applications. This thin, black heat shrink tubing is perfect for a wide range of electrical and electronic projects where space is limited. The DR-25-TW-3/16-0-SP heat shrink tubing is made from high-quality materials, ensuring long-lasting performance and resistance to heat, chemicals, and mechanical stress. With its easy installation process and excellent flexibility, this heat shrink tubing is ideal for sealing, bundling, and color-coding wires or cables. Trust the TE Connectivity / Raychem Brand DR-25-TW-3/16-0-SP heat shrink tubing to provide reliable and effective insulation in your projects.
Search Keywords:
DR25TW3160SP
IN STOCK:
2,382
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
25
$9.62
$240.500
50
$9.43
$471.500
150
$9.25
$1,387.500
300
$9.03
$2,709.000
600
$8.83
$5,298.000
1,050
$8.62
$9,051.000
2,550
+
$8.53
$21,751.500
CUSTOMERS
ALSO BOUGHT
DR-25-TW-1/2-0-SP
Heat Shrink Tubing ST Cross Linked Elastomer Black Single Piece
24-6337-0010
Wire Solder - Leaded - Rosin Activated (RA) - Sn63Pb37 (63/37) - 24 AWG / 25 SWG - Spool 1...
205201-3
20DF SOCKET CONTACT,PLATED
DR-25-TW-1/4-0-SP
Heat Shrink Tubing - 2:1 Shrink Ratio - 6.4 mm / 3.2 mm Diameter - Black.
55A0121-26-0/9
High Performance Cable 2Conductors 26AWG 0.81mm 600VAC Black/White Reel