help desk software

DR-25-TW-3/4-0-SP

TE Connectivity / Raychem Brand

DR-25-TW-3/4-0-SP .. see full description

  • RoHS Compliant
  • Box Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
DR-25-TW-3/4-0-SP
Alias/AKA:
5750464002
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack:
75
Package Type:
Box
Shrink Ratio:
2:1
Color:
Black
The DR-25-TW-3/4-0-SP is a high-quality heat shrinkable tubing from TE Connectivity's Raychem Brand. It is designed to provide excellent protection and insulation for cables and wires in a wide range of applications. With a 3/4-inch diameter and 0.025-inch wall thickness, this tubing offers reliable performance and durability. The dual-wall construction combines the benefits of a thick adhesive lining for a secure seal and an outer shrinkable layer for added mechanical protection. The DR-25-TW-3/4-0-SP is resistant to heat, chemicals, and abrasion, making it suitable for use in harsh environments. It is an ideal choice for aerospace, automotive, and military applications where reliable electrical insulation is crucial. Upgrade your cable and wire protection with the DR-25-TW-3/4-0-SP, ensuring long-lasting performance and peace of mind.
Search Keywords:
DR25TW340SP
IN STOCK: 444
Can Ship immediately
On Order:
375   can ship 7/23/25 
Price Per:
Meter
Factory Lead-Time
48 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$37.84
$37.840
10
$29.96
$299.600
25
$27.25
$681.250
75
$26.29
$1,971.750
150
$25.99
$3,898.500
300
$25.73
$7,719.000
525 +
$25.47
$13,371.750