D-SCE-1K-9.5-50-S1-4
TE Connectivity / Raychem BrandHeat Shrinkable Label - 3:1 Shrink Ratio - 0.38" x 1.90" (9.5mm x 48.3mm) Label Size - Polyolefin (PO), Irradiated - Yellow. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
D-SCE-1K-9.5-50-S1-4
Alias/AKA:
3340610001
RoHS:
Yes
HTS:
3917320050
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Material:
N/A
Marker Color:
Yellow
Maximum Cable Diameter:
8.12 mm
Marker Type:
Printable
The TE Connectivity / Raychem Brand D-SCE-1K-9.5-50-S1-4 is a pack of cable markers designed for easy identification and organization of cables. These markers are made of printable heat shrink material and come in a vibrant yellow color. With a pack of 50 markers, they are suitable for both small and large cable installations. These markers are durable and easily applied, ensuring long-lasting identification of cables. Perfect for industrial and commercial applications, these cable markers are a reliable solution for cable management needs.
Search Keywords:
DSCE1K9550S14
IN STOCK:
12,400
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
500
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
25
$1.968
$49.200
100
$1.689
$168.900
250
$1.588
$397.000
500
$1.497
$748.500
1,000
$1.464
$1,464.000
1,500
$1.449
$2,173.500
2,000
+
$1.378
$2,756.000
Product Guides
CUSTOMERS
ALSO BOUGHT
66358-9
Power Contact - Socket - AMP Type III+ - 18 to 14 AWG (.8 to 2 mm²) Wire Size - 15.0µin (0...
NC3FXX-HA
XX Crimp Series - 3 pole female cable connector with Nickel housing - silver contacts and ...
DCA-17-01
Dust Cap / Cover - Dust Cap - USB Connectors - Nylon 6.6 (Polyamide 6.6) Body.
NC3MXX-B
XX Series - 3 pole male cable connector with black metal housing and gold contacts
The n...
RA853
Ring Tongue Terminal 16-22AWG Copper Red 21.8mm Electro Tin Sta-Kon® Bulk