D-SCE-9.5-50-S1-4
TE Connectivity / Raychem BrandCable Markers Printable Heat Shrink Cross Linked Polyolefin Yellow .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
D-SCE-9.5-50-S1-4
Alias/AKA:
5492670001
RoHS:
Yes
HTS:
3917320050
COO:
US
ECCN:
EAR99
Supplier Standard Pack
250
Material:
Cross Linked Polyolefin
Marker Color:
Yellow
Maximum Cable Diameter:
8.12 mm
Marker Type:
Printable
TE Connectivity / Raychem Brand part D-SCE-9.5-50-S1-4 is a cable marker specifically designed for easy identification and organization of cables and wires. These markers are made from printable cross-linked polyolefin material in a vibrant yellow color, ensuring high visibility. The heat shrink feature allows for a secure and permanent fit on cables of various sizes. These markers can be easily customized with printed text or symbols, providing clear identification and reducing the risk of errors during installations or maintenance. With their durable construction and reliable performance, these cable markers are an essential tool for efficient cable management in a wide range of applications.
Search Keywords:
DSCE9550S14
IN STOCK:
4,768
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
25
$2.289
$57.225
50
$2.266
$113.300
100
$1.562
$156.200
250
$1.547
$386.750
500
$1.422
$711.000
750
$1.407
$1,055.250
1,000
+
$1.281
$1,281.000
Product Guides
CUSTOMERS
ALSO BOUGHT
5664172001
Heat Shrink Tubing ST Cross Linked Polyolefin Black Thin Stick
51864
Ring Tongue Terminal - M3.5 - #6 - 14 AWG - 2 mm² - PIDG Series - Blue.
640905-1
Quick Disconnect - Receptacle - PIDG FASTON 250 - 16 to 14 AWG (1.04 to 2.62 mm²) Wire Siz...
X2-3.5-0-SP-SM
X2-3.5-0-SP-SM
1.076.2520.50
Reducers made of nickel plated brass