DWP-125-3/4-0-STK
TE Connectivity / Raychem BrandAdhesive Lined Heat Shrink Tubing - Flame Retardant - 3:1 - 0.75 " - 19.1 mm - Black - 4 ft - 1.2 m. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
DWP-125-3/4-0-STK
Alias/AKA:
NB14912001
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Bag
Type:
Tubing
Body Material:
Cross Linked Polyolefin
Shrink Wall Type:
Medium
Styles:
Straight
Shrink Ratio:
3:1
Dielectric Strength:
19.7 KV/mm
Color:
Black
Operating Temperature:
-40 to 110 °C
Inside Diameter After Shrinking:
5.8 mm
Inside Diameter Before Shrinking:
19.1 mm
The DWP-125-3/4-0-STK is a black flexible medium-wall Heat Shrink Tubing made of adhesive-lined irradiated modified polyolefin and offers 3:1 shrink ratio. The tubing is a versatile, environmentally friendly choice for many commercial applications that require mechanical protection and sealing against moisture and chemical ingress. The tubing is used for environmental sealing and protection of irregular shapes, such as wire splices and break-outs, in demanding industries such as appliance and satellite communication. Tubing has an outer jacket of radiation-cross-linked, flexible, flame-retardant polyolefin. The tubing is free of polybrominated biphenyls (PBBs) and polybrominated biphenyl oxides (PBBOs). DWP-125 shrinks, the inner adhesive liner melts and flows to seal and encapsulate components or splices contained within. Because it has a 3:1 shrink ratio, only a few sizes are needed to cover a wide range of substrate diameters, enhancing inventory efficiency.
Search Keywords:
DWP125340STK
IN STOCK:
2,946
Can Ship immediately
Minimum Order:
5
Price Per:
Piece
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
5
$10.37
$51.850
25
$8.25
$206.250
50
$7.92
$396.000
100
$7.70
$770.000
250
$7.13
$1,782.500
500
$6.99
$3,495.000
1,000
+
$6.92
$6,920.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides