Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
E71523-000
Alias/AKA:
WP-406254-1.5-9
RoHS:
Yes
HTS:
3919102055
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1500
Package Type:
Roll
Color:
White
WP-406254-1.5-9
Product Highlights:
- Printer Type = Thermal Transfer
- Label Height = 25.40 mm
- Label Width = 40.60 mm
- Polyester Material
- WP Series
Search Keywords:
E71523000
IN STOCK:
0
MOQ for out of Stock Qty:
7500
Multiple:
1500
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
7,500
$0.1573
$1,179.750
15,000
$0.0968
$1,452.000
22,500
$0.0766
$1,723.500
30,000
+
$0.0751
$2,253.000