help desk software
DATA SHEET

EC0244-000

TE Connectivity / Raychem Brand

05811931

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
EC0244-000
Alias/AKA:
05811931
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Box
Material:
N/A
Marker Color:
White
Maximum Cable Diameter:
3.2 mm
Marker Type:
Pre-Marked
05811931
Search Keywords:
EC0244000
IN STOCK: 14,010
Can Ship immediately
Minimum Order:
3000
Multiple:
1000
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3,000
$0.0171
$51.300
8,000
$0.0145
$116.000
25,000
$0.0137
$342.500
50,000
$0.0131
$655.000
100,000
$0.0128
$1,280.000
150,000
$0.0125
$1,875.000
250,000
$0.0123
$3,075.000
500,000 +
$0.0120
$6,000.000
Tools/3D Models