Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
EC0618-000
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Box
Material:
N/A
Marker Color:
White
Maximum Cable Diameter:
4.7 mm
Marker Type:
Pre-Marked
Wire Marker Push on 4.5MM White
Search Keywords:
EC0618000
Possible Replacement options available. See Alternatives
IN STOCK:
0
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.0205
$20.500
8,000
$0.0172
$137.600
25,000
$0.0154
$385.000
50,000
$0.0152
$760.000
100,000
$0.0146
$1,460.000
150,000
$0.0144
$2,160.000
250,000
$0.0140
$3,500.000
500,000
+
$0.0138
$6,900.000