help desk software
DATA SHEET

EC1695-000

TE Connectivity / Raychem Brand

PVC cable maker, imprint "R", (L) 6 mm, max. bundle 12.7 mm, white, EC1695-000

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
EC1695-000
RoHS:
Yes
HTS:
3926909985
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250
Package Type:
Reel
Material:
N/A
Marker Color:
White
Maximum Cable Diameter:
12.7 mm
Marker Type:
Pre-Marked
PVC cable maker, imprint "R", (L) 6 mm, max. bundle 12.7 mm, white, EC1695-000
Search Keywords:
EC1695000
IN STOCK: 0
Minimum Order:
250
Multiple:
250
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$0.1423
$35.575
2,500
$0.1121
$280.250
5,000
$0.1072
$536.000
7,500
$0.1056
$792.000
25,000
$0.1014
$2,535.000
50,000
$0.0974
$4,870.000
100,000
$0.0959
$9,590.000
150,000 +
$0.0945
$14,175.000
Tools/3D Models